395-020-524-112

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your connectivity with our Black Board To Board PCB Connector, the ultimate solution for seamless data transfer. This high-performance connector features 20 positions and a single row design, crafted from durable UL 94V-0 Thermoplastic Polyester for long-lasting reliability. With Copper Alloy contacts and a pitch of .1 inches, it ensures secure and efficient connections. Its straight mount orientation and compact design make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Trust in its quality and precision for all your PCB connection needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-524-112

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: