395-020-524-402

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with this high-performance Board To Board PCB Connector. Engineered for precision and durability, it features 20 positions, ideal for seamless data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and style. With a row spacing of .2 inches and a pitch of .1 inches, this connector offers optimal efficiency for your PCB needs. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for personal or professional use, this connector is a must-have for any tech enthusiast.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-524-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-524-402

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: