395-020-524-403

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 20 positions with a single row layout, ideal for streamlined setups. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all environments. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is key in maintaining signal integrity. Operating within a wide temperature range of -40 to 105°C, this connector is reliable in even the most extreme conditions. Its straight mount orientation offers easy installation, making it a versatile choice for various applications in electronics and technology. Trust in this connector to deliver seamless performance and connectivity for your PCB projects.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-524-403

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: