395-020-524-404

Heilind Number:EDA395-020-524-404
Manufacturer:EDAC
Manufacturer Number:395-020-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 20 positions, ensuring efficient data transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability even in harsh environments. With a low amperage rating of 3A, it's perfect for power-efficient applications. The .1-inch pitch and .2-inch row spacing provide easy assembly, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industries. Upgrade your connectivity solutions with this essential component.