395-020-524-412

Heilind Number:EDA395-020-524-412
Manufacturer:EDAC
Manufacturer Number:395-020-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-524-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 20-position card edge connector. Designed for seamless integration onto PCBs, this black connector features a single-row layout with a compact .1-inch pitch and .2-inch row spacing, facilitating efficient signal transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable operation even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and durability for a wide range of applications in industries. Upgrade your connection solutions with this essential component.