395-020-524-578

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 20 positions spread across 2 rows, allowing for seamless communication between circuit boards. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures reliable insulation but also adds a touch of sophistication to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer while maintaining a compact footprint. The contact material, made of Copper Alloy, guarantees excellent conductivity, essential for optimal performance. This connector is perfect for various applications, from industrial machinery to consumer electronics, thanks to its robust construction and wide operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connectivity, making it a valuable asset for any project. Elevate your PCB connections with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-524-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-524-578

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: