395-020-524-588

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions across 2 rows, ensuring optimal data transfer. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of environments. Upgrade your system with this black connector, offering a stable amperage of 3A. Perfect for professionals and DIY enthusiasts alike, it's a must-have for seamless PCB integration.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-524-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-524-588

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: