395-020-524-602

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with our 20-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, ensuring optimal performance in even the most compact spaces. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and an operating temperature range of -40 to 105°C, it offers reliable conductivity in a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is an essential component for your PCB assembly projects.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-524-602

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: