395-020-524-802

Heilind Number:EDA395-020-524-802
Manufacturer:EDAC
Manufacturer Number:395-020-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-524-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures safe and durable operation. With two rows of 20 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless data transmission. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.