395-020-524-807

Heilind Number:EDA395-020-524-807
Manufacturer:EDAC
Manufacturer Number:395-020-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-524-807

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in harsh environments. With two rows and twenty positions, it offers ample connectivity options. The straight mount orientation and a pitch of .1 inch guarantee easy installation onto your PCB. Crafted with high-quality copper alloy contacts, it ensures stable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component for secure and efficient connections.