395-020-524-812

Heilind Number:EDA395-020-524-812
Manufacturer:EDAC
Manufacturer Number:395-020-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-524-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of twenty positions each, ensuring stable and reliable connections. The UL 94V-0 Thermoplastic Polyester housing provides durability while the copper alloy contact material guarantees efficient signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for densely populated PCBs. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic assemblies with this essential component.