395-020-525-101

Heilind Number:EDA395-020-525-101
Manufacturer:EDAC
Manufacturer Number:395-020-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-101

Detailed Description

Introducing our 395-020-525-101 Black Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features 20 positions arranged in a single row, offering optimal space efficiency on your PCB layout. The UL 94V-0 Thermoplastic Polyester housing ensures high performance and safety standards, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is made of high-quality Copper Alloy, guaranteeing excellent conductivity and long-lasting durability. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for easy and secure mating. Whether you're designing for industrial machinery or consumer electronics, trust in the 395-020-525-101 for seamless connectivity and peace of mind. Elevate your PCB design with this essential component from our premium lineup of connectors.