395-020-525-102

Heilind Number:EDA395-020-525-102
Manufacturer:EDAC
Manufacturer Number:395-020-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-102

Detailed Description

Introducing our 395-020-525-102 Card Edge Connector, a sleek and high-performance solution for seamless board-to-board PCB connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in classic black, this connector is not only visually appealing but also built to withstand the rigors of industrial environments. With a contact material of Copper Alloy, it ensures reliable conductivity, while the 20-position design allows for versatile connectivity options. The straight mount orientation and precise .1 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any setting. Trust in the quality and efficiency of our Card Edge Connector for all your PCB interconnect needs.