395-020-525-103

Heilind Number:EDA395-020-525-103
Manufacturer:EDAC
Manufacturer Number:395-020-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-103

Detailed Description

Introducing our cutting-edge 395-020-525-103 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for maximum efficiency and reliability, this high-performance connector features 20 positions in a single row, allowing for easy and secure attachment. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of sophistication to any setup. With a contact material of Copper Alloy, you can trust in optimal conductivity. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications. Trust in the 395-020-525-103 for seamless connectivity in your projects.