395-020-525-108

Heilind Number:EDA395-020-525-108
Manufacturer:EDAC
Manufacturer Number:395-020-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-108

Detailed Description

Introducing the 395-020-525-108, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This sleek black connector boasts a single row configuration with 20 positions, making it ideal for streamlined PCB layouts. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliable performance. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial environments. Trust in the 395-020-525-108 for efficient and secure board-to-board connections in your next electronic design project.