395-020-525-158

Heilind Number:EDA395-020-525-158
Manufacturer:EDAC
Manufacturer Number:395-020-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-158

Detailed Description

Introducing the 395-020-525-158 Black Card Edge Connector, designed for seamless integration in your PCB projects. This high-performance connector features a sleek and durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row layout and 20 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in the 395-020-525-158 for efficient and dependable board-to-board connections in your projects.