395-020-525-201

Heilind Number:EDA395-020-525-201
Manufacturer:EDAC
Manufacturer Number:395-020-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-201

Detailed Description

Introducing our 395-020-525-201 Black Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring superior fire safety and resistance to high temperatures. With two rows of Copper Alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, it offers precise and secure connectivity. Boasting 20 positions, it allows for multiple connections in a compact space. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for your critical PCB assembly needs, whether in industrial, telecommunications, or automotive applications.