395-020-525-202

Heilind Number:EDA395-020-525-202
Manufacturer:EDAC
Manufacturer Number:395-020-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-202

Detailed Description

Introducing our Black PCB Board-to-Board Connector, SKU 395-020-525-202, the perfect solution for seamless electronic connections. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers 20 positions for secure mating. The straight mount orientation allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industries. Trust in its superior quality and precision engineering for all your board-to-board connection needs.