395-020-525-204

Heilind Number:EDA395-020-525-204
Manufacturer:EDAC
Manufacturer Number:395-020-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-204

Detailed Description

Introducing our 395-020-525-204 Black Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. Engineered for optimal power transmission, this connector features a robust amperage rating of 3 A, making it ideal for demanding applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material, it guarantees exceptional durability and safety. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers reliable and efficient signal transfer across 20 positions. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in this connector for superior performance in your PCB assembly projects.