395-020-525-207

Heilind Number:EDA395-020-525-207
Manufacturer:EDAC
Manufacturer Number:395-020-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-207

Detailed Description

Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector, SKU 395-020-525-207. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your PCBs. The 20-position connector allows for versatile connection options, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this high-quality connector for efficient and secure data transmission in your electronic systems.