395-020-525-212

Heilind Number:EDA395-020-525-212
Manufacturer:EDAC
Manufacturer Number:395-020-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-212

Detailed Description

Upgrade your electronic connections with our 395-020-525-212 Card Edge Connector. This sleek and efficient connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows and 20 positions, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees reliable and low-resistance performance. Designed for straight mount orientation, it's easy to install and perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Elevate your connectivity game with this essential component.