395-020-525-288

Heilind Number:EDA395-020-525-288
Manufacturer:EDAC
Manufacturer Number:395-020-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-288

Detailed Description

Introducing our 395-020-525-288 Board To Board PCB Connector, a reliable and high-performance solution for your electronic connectivity needs. Designed with precision and durability in mind, this connector features 20 positions arranged in two rows, allowing for seamless and efficient data transmission between PCBs. The black UL 94V-0 Thermoplastic Polyester housing ensures both safety and longevity, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and optimal space utilization. Crafted with copper alloy contacts, it guarantees excellent conductivity and signal integrity. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, our Board To Board PCB Connector is the perfect choice for achieving seamless connectivity and performance. Trust in its quality and reliability to power your innovations.