395-020-525-402

Heilind Number:EDA395-020-525-402
Manufacturer:EDAC
Manufacturer Number:395-020-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-402

Detailed Description

Introducing the 395-020-525-402, a sleek and high-performance black PCB connector designed to elevate your electronic assemblies. Engineered with precision and durability in mind, this connector boasts a 3A amperage rating, making it ideal for power-intensive applications. Its housing is crafted from UL 94V-0 thermoplastic polyester, ensuring both safety and reliability. With a single row design and 20 positions, it offers seamless connectivity for your PCB projects. The copper alloy contact material guarantees optimal signal transmission, while the .1 inch pitch and .2 inch row spacing provide easy and secure installation. Whether you're a professional in the field or a DIY enthusiast, this straight-mount connector is a must-have for your toolkit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to perform in even the most demanding environments. Elevate your connectivity game with the 395-020-525-402.