395-020-525-403

Heilind Number:EDA395-020-525-403
Manufacturer:EDAC
Manufacturer Number:395-020-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-403

Detailed Description

Introducing our 395-020-525-403 Card Edge Connector, a sleek and reliable solution for seamless PCB-to-PCB connectivity. Designed for optimal performance, this connector features 20 positions in a single row configuration, with a pitch of .1 inches and row spacing of .2 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it ensures longevity and stability in any application. With a black color finish and straight mount orientation, it offers a professional and space-saving solution for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Trust in the 395-020-525-403 for efficient and secure board-to-board connections in your electronic projects.