395-020-525-404

Heilind Number:EDA395-020-525-404
Manufacturer:EDAC
Manufacturer Number:395-020-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-404

Detailed Description

Introducing our sleek and reliable 395-020-525-404 Card Edge Connector, designed for seamless board-to-board PCB connectivity. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in every application. With a single row layout and 20 positions, it offers efficient and space-saving connectivity solutions. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and harsh environment settings. Trust in the quality and performance of this essential component for your PCB assembly needs.