395-020-525-488

Heilind Number:EDA395-020-525-488
Manufacturer:EDAC
Manufacturer Number:395-020-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-488

Detailed Description

Introducing the 395-020-525-488, a cutting-edge black board-to-board PCB connector designed for seamless and reliable electronic connections. With an amperage rating of 3A, this connector guarantees efficient power transfer, making it ideal for high-performance applications. Crafted from UL 94V-0 thermoplastic polyester, it offers exceptional durability and fire resistance for peace of mind in any environment. Featuring a single row configuration with 20 positions and a pitch of .1 inches, this connector ensures precise and secure mating. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Trust the 395-020-525-488 for seamless connectivity in your PCB projects.