395-020-525-502

Heilind Number:EDA395-020-525-502
Manufacturer:EDAC
Manufacturer Number:395-020-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-502

Detailed Description

Introducing our 395-020-525-502 Black Board To Board PCB Connector, the perfect solution for seamless and reliable connectivity in your electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and performance. Its two rows, each with 20 positions, allow for efficient data transfer. The copper alloy contact material guarantees optimal conductivity. Designed for straight mount orientation, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in the 395-020-525-502 for all your connectivity needs.