395-020-525-503

Heilind Number:EDA395-020-525-503
Manufacturer:EDAC
Manufacturer Number:395-020-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-503

Detailed Description

Introducing our Black Card Edge Connector, SKU 395-020-525-503, designed to deliver seamless and reliable connectivity in your electronic devices. With a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. With a total of 20 positions, it provides ample connectivity options for your PCB boards. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environmental conditions. Trust in this essential component for your electronic projects, available in our comprehensive lineup of connectors.