395-020-525-504

Heilind Number:EDA395-020-525-504
Manufacturer:EDAC
Manufacturer Number:395-020-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-504

Detailed Description

Introducing our 395-020-525-504 Black Board to Board PCB Connector, a reliable and high-performance solution for your electronic connectivity needs. With an amperage rating of 3A, this connector ensures efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh operating environments ranging from -40 to 105°C. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless connectivity for up to 20 positions. Crafted with precision from Copper Alloy contact material, it ensures optimal signal transmission. Designed for straight mount orientation, it is ideal for various PCB applications. Trust in the superior quality of this connector to deliver seamless and reliable performance, meeting the demands of modern electronic systems. Elevate your connectivity experience with the 395-020-525-504 Board to Board PCB Connector.