395-020-525-512

Heilind Number:EDA395-020-525-512
Manufacturer:EDAC
Manufacturer Number:395-020-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-512

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, 395-020-525-512, designed for seamless and reliable connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring 20 positions spread across 2 rows, it offers ample connectivity options with a pitch of .1 inches. The copper alloy contact material guarantees efficient signal transmission. Perfect for PCB assembly, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and performance of this essential component for your next electronic project.