395-020-525-602

Heilind Number:EDA395-020-525-602
Manufacturer:EDAC
Manufacturer Number:395-020-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-602

Detailed Description

Introducing our Black Board To Board PCB Connector, SKU 395-020-525-602, meticulously designed for seamless connectivity in electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its 20 positions, arranged in a single row with a .1 inch pitch and .2 inch row spacing, allow for efficient data transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly project. Upgrade your connectivity solutions with this high-performance connector, available now in our Products lineup.