395-020-525-612

Heilind Number:EDA395-020-525-612
Manufacturer:EDAC
Manufacturer Number:395-020-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-612

Detailed Description

Introducing our high-performance 395-020-525-612 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity. With a sleek straight mount orientation, this connector features 20 positions and a 1-row layout, ensuring efficient and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting durability and optimal conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for use in various industrial and commercial applications. Trust in the superior quality and performance of this connector for all your PCB connectivity needs.