395-020-525-658

Heilind Number:EDA395-020-525-658
Manufacturer:EDAC
Manufacturer Number:395-020-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-658

Detailed Description

Introducing our high-performance 395-020-525-658 Board To Board PCB Connector, designed for seamless connectivity in electronic systems. This sleek and reliable connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety. With 20 gold-plated Copper Alloy contacts arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for use in a variety of industrial environments. Its straight mount orientation offers easy installation, making it ideal for high-density PCB applications. Trust in the 395-020-525-658 for seamless connectivity and optimal performance.