395-020-525-688

Heilind Number:EDA395-020-525-688
Manufacturer:EDAC
Manufacturer Number:395-020-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, SKU 395-020-525-688. Designed for precision and reliability, this connector features 20 positions in a single row, allowing for seamless data transfer between circuit boards. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in all operating environments, with a wide temperature range of -40 to 105 °C. Crafted with copper alloy contacts and a pitch of .1 inch, this connector guarantees efficient power delivery at a low amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.