395-020-525-802

Heilind Number:EDA395-020-525-802
Manufacturer:EDAC
Manufacturer Number:395-020-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-802

Detailed Description

Experience seamless and reliable connectivity with our Black Board To Board PCB Connector, SKU 395-020-525-802. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission across 20 contact positions. The straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of applications. Trust in its superior quality and precision engineering for all your connectivity needs.