395-020-525-803

Heilind Number:EDA395-020-525-803
Manufacturer:EDAC
Manufacturer Number:395-020-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-803

Detailed Description

Introducing our Black 20-Position Board-To-Board PCB Connector, designed for seamless and reliable connections in electronic devices. Featuring a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. The copper alloy contacts provide excellent conductivity, while the precise pitch and row spacing of .1 in and .2 in respectively, guarantee seamless alignment on the PCB. With a straight mount orientation, installation is quick and hassle-free. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial applications. Trust in the quality and performance of our connector to meet your connectivity needs with precision and reliability.