395-020-525-804

Heilind Number:EDA395-020-525-804
Manufacturer:EDAC
Manufacturer Number:395-020-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-804

Detailed Description

Introducing the 395-020-525-804, a high-performance black PCB connector designed for seamless board-to-board connectivity in electronic devices. With an amperage rating of 3A, this connector ensures reliable power transmission. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. Featuring two rows of contact pins made from copper alloy, with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient signal transmission across 20 positions. Designed for straight mount orientation, it is suitable for various PCB assembly configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications in the electronics industry. Trust the 395-020-525-804 for secure and efficient board-level connectivity.