395-020-525-808

Heilind Number:EDA395-020-525-808
Manufacturer:EDAC
Manufacturer Number:395-020-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-808

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the essential component for seamlessly linking circuit boards with precision and reliability. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures secure and efficient power transmission. Featuring two rows with a pitch of .1 inches and 20 positions, it facilitates seamless data and signal transfer between boards. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for a wide range of applications. Trust in the quality and performance of this connector to streamline your PCB connectivity needs.