395-020-525-858

Heilind Number:EDA395-020-525-858
Manufacturer:EDAC
Manufacturer Number:395-020-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-525-858

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the 395-020-525-858. Engineered for seamless connectivity in electronic systems, this connector boasts a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 20 copper alloy contacts, it ensures reliable power delivery at an amperage of 3A, making it ideal for high-speed data transmission and signal integrity. The .1-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your connectivity needs. Explore more about our Products, Connectors, PCB Connectors, and Card Edge Connectors categories.