395-020-540-102

Heilind Number:EDA395-020-540-102
Manufacturer:EDAC
Manufacturer Number:395-020-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-102

Detailed Description

Enhance your PCB connections with this high-quality card edge connector. Designed for optimal performance, it features 20 positions with a pitch of .1 inches, ensuring seamless integration into your circuit layout. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. The contact material, copper alloy, provides excellent conductivity for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Elevate your connectivity solutions with this essential component.