395-020-540-104

Heilind Number:EDA395-020-540-104
Manufacturer:EDAC
Manufacturer Number:395-020-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 20 positions in a single row with a pitch of .1 inches, ensuring secure and efficient board-to-board connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, providing a seamless and robust solution for your connectivity needs. Elevate your PCB design with this essential component.