395-020-540-108

Heilind Number:EDA395-020-540-108
Manufacturer:EDAC
Manufacturer Number:395-020-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration on your circuit board, this connector features 20 positions in a single row layout, ensuring efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation offers easy installation. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component, bridging connections with precision and durability.