395-020-540-158

Heilind Number:EDA395-020-540-158
Manufacturer:EDAC
Manufacturer Number:395-020-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-158

Detailed Description

Enhance connectivity within your electronics with our 20-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.