395-020-540-178

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 20 positions in a single row, perfect for efficient and reliable data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The contact material, made of durable copper alloy, guarantees secure and stable connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional protection and durability, even in harsh operating environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless board-to-board connections. Elevate your electronic projects with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-178

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: