395-020-540-201

Heilind Number:EDA395-020-540-201
Manufacturer:EDAC
Manufacturer Number:395-020-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration onto your board. Boasting 20 positions, this connector supports efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees durability. Upgrade your system with this essential component for optimal performance.