395-020-540-207

Heilind Number:EDA395-020-540-207
Manufacturer:EDAC
Manufacturer Number:395-020-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-207

Detailed Description

Enhance connectivity within your electronic devices with our Black Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With two rows and twenty positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Designed for straight mounting orientation, it seamlessly integrates into your circuitry. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Trust in its quality and performance for your connectivity needs.