395-020-540-212

Heilind Number:EDA395-020-540-212
Manufacturer:EDAC
Manufacturer Number:395-020-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, a sleek and durable solution designed for seamless integration. This straight-mount connector features 20 positions spread across two rows, with a tight pitch of .1 inches for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both reliability and safety in operation, withstanding a wide temperature range from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, making it ideal for high-performance applications. Elevate your electronics assembly with this essential component, a cornerstone of efficient connectivity in any project.