395-020-540-288

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with this sleek and efficient black PCB connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both safety and longevity. Copper alloy contacts guarantee reliable performance, while the double row design with 20 positions allows for seamless data transfer. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing provide precise and stable connections. Whether for industrial or personal use, this straight-mount connector is a must-have for any tech enthusiast. Elevate your PCB setup with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: