395-020-540-403

Heilind Number:EDA395-020-540-403
Manufacturer:EDAC
Manufacturer Number:395-020-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-403

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 20 gold-plated copper alloy contacts in a single row layout, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, it effortlessly connects PCBs for streamlined assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronics with this essential component.