395-020-540-404

Heilind Number:EDA395-020-540-404
Manufacturer:EDAC
Manufacturer Number:395-020-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 20 positions with a pitch of .1 inches, ensuring secure and stable connections. The straight mount orientation and black UL 94V-0 Thermoplastic Polyester housing offer durability and versatility for various applications. Crafted with copper alloy contacts, it guarantees reliable and efficient power transmission, with an amperage rating of 3A. With an operating temperature range from -40 to 105°C, it is suitable for use in a wide range of environments. Upgrade your PCB connections with this essential component, perfect for professionals and DIY enthusiasts alike.